Optek OHB900

Magnetic Hall Effect Sensor Ferrous Vane Digital PC Pin Slotted Body
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialFerrite
Housing MaterialPlastic
MountScrew
Number of Pins3
Technical
Current Rating7 mA
Frequency200 kHz
Input Current7 mA
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage25 V
Max Supply Voltage (DC)25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current7 mA
Output Current25 mA
Output TypeDigital
Output Voltage25 V
PackagingBulk
Rise Time210 ns
Switching Current25 mA
Switching Frequency200 kHz
TerminationPC Pin
TypeHall Effect Sensor
Dimensions
Depth6.35 mm
Length25.91 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for Optek OHB900.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet3 pages16 years ago
Sager Electronics
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-52.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OHB900.

Related Parts

Descriptions

Descriptions of Optek OHB900 provided by its distributors.

Magnetic Hall Effect Sensor Ferrous Vane Digital PC Pin Slotted Body
Hallogic Hall-Effect sensor assembly, Supply Current 4 mA, Output Type: Logic, Slotted-3, RoHS
TT Electronics SCT
PROXIMITY SENSOR-HALL EFFECT 3.18-3.18mm 0.01-0.40V RECTANGULAR THROUGH HOLE MOUNT
Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR
Sensor, mAgnetic, Hall-Effect, Unipolar, 25Vdc, 3 Pcb Pins, Screw, 25 mA mAx | Optek (TT Electronics) OHB900
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Tube
OHB900 Series 4.5 to 24 V 200kHz Digital Type Hallogic Hall Effect Sensor
Hall-Effect Sensor, Slotted; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:25V; Sensor Terminals:-; Sensor Housing:-; Output Configuration:-; Output Voltage Min:-; Switching Speed:-; Product Range:Ohb900 Series; Svhc:No Svhc Rohs Compliant: Yes |Tt Electronics/optek Technology OHB900

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OHB900.

Technical Specifications

Physical
Actuator MaterialFerrite
Housing MaterialPlastic
MountScrew
Number of Pins3
Technical
Current Rating7 mA
Frequency200 kHz
Input Current7 mA
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage25 V
Max Supply Voltage (DC)25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current7 mA
Output Current25 mA
Output TypeDigital
Output Voltage25 V
PackagingBulk
Rise Time210 ns
Switching Current25 mA
Switching Frequency200 kHz
TerminationPC Pin
TypeHall Effect Sensor
Dimensions
Depth6.35 mm
Length25.91 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for Optek OHB900.

RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Newark
Datasheet3 pages7 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet3 pages16 years ago
Sager Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant