Ohmite OF470J

Res Carbon Composition 47 Ohm 5% 1/2W AXL Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance47 Ω
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.81 mm
Lead Pitch700 µm
Length10.3124 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF470J.

Master Electronics
Datasheet2 pages7 years ago
Upverter
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Newark
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-24.39%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OF470J.

Descriptions

Descriptions of Ohmite OF470J provided by its distributors.

Res Carbon Composition 47 Ohm 5% 1/2W AXL Thru-Hole
RES 47 OHM 1/2W 5% AXIAL
Carbon Composition Resistors 1/2watt 47ohms 5% CARBON COMP

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance47 Ω
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.81 mm
Lead Pitch700 µm
Length10.3124 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF470J.

Master Electronics
Datasheet2 pages7 years ago
Upverter
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Newark
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant