Ohmite OF201J

1/2 Watt Carbon Comp Res 5%/Ohmite Manufacturing |Ohmite OF201J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Power Dissipation500 mW
Number of Terminations2
PackagingBulk
Resistance200 Ω
TerminationAxial
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Diameter3.8 mm
Length10.3124 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF201J.

Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OF201J.

Related Parts

Descriptions

Descriptions of Ohmite OF201J provided by its distributors.

1/2 Watt Carbon Comp Res 5%/Ohmite Manufacturing |Ohmite OF201J
Res Carbon Composition 200 Ohm 5% 0.5W(1/2W) Molded AXL
RES 200 OHM 1/2W 5% AXIAL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Composition
Max Power Dissipation500 mW
Number of Terminations2
PackagingBulk
Resistance200 Ω
TerminationAxial
Tolerance5 %
Voltage Rating (DC)350 V
Dimensions
Diameter3.8 mm
Length10.3124 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF201J.

Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant