Ohmite OF181JE

Resistor, Carbon Composition, Res 180 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | Ohmite OF181JE
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance180 Ω
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Length10.3124 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF181JE.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
Newark
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.40%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OF181JE.

Related Parts

Descriptions

Descriptions of Ohmite OF181JE provided by its distributors.

Resistor,Carbon Composition,Res 180 Ohms,Pwr-Rtg 0.5 W,Tol 5%,Axial | Ohmite OF181JE
Res Carbon Composition 180 Ohm 5% 0.5W(1/2W) Molded AXL
CARBON RESISTOR, 180 OHM, 500mW, 5%
RESISTOR, CARBON, 180OHM, 500mW, 5%; Res; RESISTOR, CARBON, 180OHM, 500mW, 5%; Resistance:180ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF181JE.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance180 Ω
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Length10.3124 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF181JE.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
Newark
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant