Ohmite OF153JE

Resistor, Carbon Composition, Res 15 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | Ohmite OF153JE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance15 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.8 mm
Lead Diameter700 µm
Lead Pitch700 µm
Length10.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF153JE.

Sager Electronics
Datasheet2 pages12 years ago
element14 APAC
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OF153JE.

Related Parts

Descriptions

Descriptions of Ohmite OF153JE provided by its distributors.

Resistor, Carbon Composition, Res 15 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | Ohmite OF153JE
Res Carbon Composition 15K Ohm 5% 0.5W(1/2W) Molded AXL
Carbon Composition Resistors 1/2watt 15Kohms 5% CARBON COMP
CARBON RESISTOR, 15KOHM, 500mW, 5%
Carbon Resistor, 15Kohm, 500Mw, 5%; Resistance:15Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:700V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF153JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance15 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.8 mm
Lead Diameter700 µm
Lead Pitch700 µm
Length10.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF153JE.

Sager Electronics
Datasheet2 pages12 years ago
element14 APAC
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant