TE Connectivity ODC-5

Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield ODC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorRed
MountPCB, Through Hole
Technical
Contact Current Rating3 A
Current Rating3 A
Input Current18 mA
Load Current3 A
Max Input Voltage (DC)8 V
Max Operating Temperature80 °C
Max Output Voltage60 V
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)5 V
Number of Outputs1
Output Current3 A
Output TypeDigital
Output Voltage5 V
Schedule B8536490055
TerminationPCB
Throw ConfigurationSPST
Turn-Off Delay Time750 µs
Turn-On Delay Time100 µs
Voltage Rating (DC)60 V
Dimensions
Depth15.2 mm
Height31.8 mm
Length43.18 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ODC-5.

element14 APAC
Datasheet4 pages20 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet3 pages1 year ago
Datasheet4 pages20 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Factory Futures
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ODC-5.

Related Parts

Descriptions

Descriptions of TE Connectivity ODC-5 provided by its distributors.

Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board, Potter & Brumfield ODC
Solid State Relay 3A SPST-NO 5V DC Control Voltage
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module ODC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
I/O MODULE; Current Rating: 3A; Product Range: -; Accessory Type: DC Output Module; Contact Configuration: SPST-NO; External Depth: 15.2mm; External Width: 43.18mm; For Use With: TE Connectivity Solid State Relays; Length: 31.8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393028-4
  • ODC-5.
  • ODC5

Technical Specifications

Physical
Case/PackageModule
ColorRed
MountPCB, Through Hole
Technical
Contact Current Rating3 A
Current Rating3 A
Input Current18 mA
Load Current3 A
Max Input Voltage (DC)8 V
Max Operating Temperature80 °C
Max Output Voltage60 V
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)5 V
Number of Outputs1
Output Current3 A
Output TypeDigital
Output Voltage5 V
Schedule B8536490055
TerminationPCB
Throw ConfigurationSPST
Turn-Off Delay Time750 µs
Turn-On Delay Time100 µs
Voltage Rating (DC)60 V
Dimensions
Depth15.2 mm
Height31.8 mm
Length43.18 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ODC-5.

element14 APAC
Datasheet4 pages20 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet3 pages1 year ago
Datasheet4 pages20 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Factory Futures
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago