Orion ODB9733-24HB

Orion Fans ODB9733-24HB DC Blower, 24V/16W, 97x94x3m, 32CFM, ODB9733 Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow33 CFM
Bearing TypeBall
Current Rating350 mA
Max Operating Temperature158 °C
Max Power Dissipation8.4 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
RPM4000 RPM
Termination2 Wire Leads
Dimensions
Depth33 mm
Height96 mm
Hole Diameter4.5 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB9733-24HB.

Master Electronics
Datasheet1 page11 years ago
Jameco
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB9733-24HB.

Related Parts

Descriptions

Descriptions of Orion ODB9733-24HB provided by its distributors.

Orion Fans ODB9733-24HB DC Blower, 24V/16W, 97x94x3m, 32CFM, ODB9733 Series
Blower Fan 97x97x33mm 24 VDC Dual Ball Bearing
Scroll Blower, 24VDC, 22CFM, 97mmLx94mmWx33mmT, Wire Leads, 50dB, Ball Bearing | Orion Fans ODB9733-24HB
DC Blower - 24V 96mm x 33mm 8.4W 4000RPM 33CFM 56dB
French Electronic Distributor since 1988
Fans & Blowers 22 CFM, 50 dBA 24VDC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Airflow33 CFM
Bearing TypeBall
Current Rating350 mA
Max Operating Temperature158 °C
Max Power Dissipation8.4 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
RPM4000 RPM
Termination2 Wire Leads
Dimensions
Depth33 mm
Height96 mm
Hole Diameter4.5 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB9733-24HB.

Master Electronics
Datasheet1 page11 years ago
Jameco
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant