Orion ODB7530-12HB

75 mm x 75 mm x 30 mm Blower Fan 12 VDC Ball Bearing 13.8CFM 41.7dBA 12" Wires

Price and Stock

Technical Specifications

Technical
Airflow13.8 CFM
Bearing TypeBall
Current Rating360 mA
Max Operating Temperature158 °C
Max Power Dissipation4.32 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
RPM3400 RPM
Termination2 Wire Leads
Dimensions
Width30 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB7530-12HB.

Master Electronics
Datasheet1 page11 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+88.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB7530-12HB.

Related Parts

Descriptions

Descriptions of Orion ODB7530-12HB provided by its distributors.

75 mm x 75 mm x 30 mm Blower Fan 12 VDC Ball Bearing 13.8CFM 41.7dBA 12" Wires
DC Blower - 12V 75mm x 30mm 4.32W 3400RPM 13.8CFM 41.7dB
Scroll Blower, 12VDC, 8CFM, 75mmLx77mmWx30mmT, Wire Leads, 35dB, Ball Bearing | Orion Fans ODB7530-12HB
Fans & Blowers 8 CFM, 35 dBA 12VDC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Airflow13.8 CFM
Bearing TypeBall
Current Rating360 mA
Max Operating Temperature158 °C
Max Power Dissipation4.32 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
RPM3400 RPM
Termination2 Wire Leads
Dimensions
Width30 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB7530-12HB.

Master Electronics
Datasheet1 page11 years ago
Orion
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant