Orion ODB600PT-48HB

DC Blower Ball Bearing 48V 0.15A 3000RPM 35CFM 49dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
MountFlanges
Technical
Airflow35 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3000 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Height120.5 mm
Length120.5 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-48HB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Master Electronics
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 page12 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB600PT-48HB.

Related Parts

Descriptions

Descriptions of Orion ODB600PT-48HB provided by its distributors.

DC Blower Ball Bearing 48V 0.15A 3000RPM 35CFM 49dB Flange Mount
DC Blower - 48V 120mm x 31mm 7.2W 3000RPM 30CFM 49dB
FAN BLOWER 120.5X32MM 48VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB600PT48HB

Technical Specifications

Physical
Case/Package120
MountFlanges
Technical
Airflow35 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3000 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Height120.5 mm
Length120.5 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-48HB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Master Electronics
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant