Orion ODB600PT-24MB

DC Blower, 24VDC, 25CFM, 120mmLx120mmWx32mmT, Wire Leads, 42dB | Orion Fans ODB600PT-24MB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Housing MaterialPlastic
MountWire
Technical
Airflow25 CFM
Bearing TypeBall
Current Rating300 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage26.4 V
RPM2500 RPM
Termination2 Wire Leads
Dimensions
Height120.5 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-24MB.

Electro Sonic
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB600PT-24MB.

Related Parts

Descriptions

Descriptions of Orion ODB600PT-24MB provided by its distributors.

DC Blower, 24VDC, 25CFM, 120mmLx120mmWx32mmT, Wire Leads, 42dB | Orion Fans ODB600PT-24MB
DC Blower Ball Bearing 24V 0.3A 2500RPM 25CFM 42dB Flange Mount
Blower DC; Side Inlet; 24V DC; 25 CFM; 120.50 mm Length x 31.00 mm Width x 120.50 mm Depth; 2500 RPM; 42 dB Noise Level; (2) Wire Lead; Dual Ball Bearing; PBT UL94V-0 Plastic Housing; PBT UL94V-0 Plastic Impeller

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB600PT24MB

Technical Specifications

Physical
Case/Package120
Housing MaterialPlastic
MountWire
Technical
Airflow25 CFM
Bearing TypeBall
Current Rating300 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage26.4 V
RPM2500 RPM
Termination2 Wire Leads
Dimensions
Height120.5 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-24MB.

Electro Sonic
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant