Orion ODB600PT-12HB

DC Blower, 12VDC, 35CFM, 120mmLx120mmWx32mmT, Wire Leads, 49dB | Orion Fans ODB600PT-12HB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Housing MaterialPolybutylene
MountFlanges
Technical
Airflow35 CFM
Bearing TypeBall
Current Rating600 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
RPM3000 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth32 mm
Height120.5 mm
Hole Diameter3.6 mm
Length120.5 mm
Mounting Hole Spacing96.1 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-12HB.

Future Electronics
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB600PT-12HB.

Related Parts

Descriptions

Descriptions of Orion ODB600PT-12HB provided by its distributors.

DC Blower, 12VDC, 35CFM, 120mmLx120mmWx32mmT, Wire Leads, 49dB | Orion Fans ODB600PT-12HB
DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount
Fan Blower, 120Mm X 31Mm, 12Vdc; Blower Type:Centrifugal; Supply Voltage:12Vdc; Voltage Type:Dc; Fan Frame Size:120Mm; External Depth:31Mm; Air Flow - Cfm:30Cfm; Air Flow - M3/Min:-; Noise Rating:49Db; Bearing Type:Ball Bearing Rohs Compliant: Yes |Orion Fans ODB600PT-12HB
Blower DC; Side Inlet; 12V DC; 35 CFM; 120.50 mm Length x 31.00 mm Width x 120.50 mm Depth; 3000 RPM; 49 dB Noise Level; (2) Wire Lead; Dual Ball Bearing; PBT UL94V-0 Plastic Housing; PBT UL94V-0 Plastic Impeller
Internal Diameter mm = 43.4 / Noise Level dBA = 49 / Nominal Voltage V = 12 / Termination Type = Stranded Wire, 2-Pin / Outlet Diameter mm = 66.8 / Width mm = 120 / Current Max. mA = 600 / Depth mm = 31 / Commutation Type = Auto Restart / Height mm = 120 / AC or DC Operation = DC / Operating Voltage Min. V = 8 / Operating Voltage Max. V = 14 / Flow Rate m³/h = 51 / Blower Type = Single-Sided / Bearing Type = Ball / Fan Speed min-1 = 2700

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB600PT-12HB.
  • ODB600PT12HB

Technical Specifications

Physical
Case/Package120
Housing MaterialPolybutylene
MountFlanges
Technical
Airflow35 CFM
Bearing TypeBall
Current Rating600 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
RPM3000 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth32 mm
Height120.5 mm
Hole Diameter3.6 mm
Length120.5 mm
Mounting Hole Spacing96.1 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-12HB.

Future Electronics
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant