Orion ODB5115-12LB

51 mm x 51 mm x 15 mm Blower Fan 12 VDC Ball Bearing 2.4CFM 32dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight26.76195 g
Technical
Airflow2.4 CFM
Bearing TypeBall
Current Rating45 mA
Max Operating Temperature158 °C
Max Power Dissipation840 mW
Min Operating Temperature14 °C
RPM3500 RPM
Termination2 Wire Leads
Dimensions
Height47.76 mm
Length51.11 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB5115-12LB.

Master Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+1648%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB5115-12LB.

Descriptions

Descriptions of Orion ODB5115-12LB provided by its distributors.

51 mm x 51 mm x 15 mm Blower Fan 12 VDC Ball Bearing 2.4CFM 32dBA 12" Wires
DC Blower - 12V 51mm x 15mm 0.84W 3500RPM 2.4CFM 32dB
FAN BLOWER 51.11X15MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight26.76195 g
Technical
Airflow2.4 CFM
Bearing TypeBall
Current Rating45 mA
Max Operating Temperature158 °C
Max Power Dissipation840 mW
Min Operating Temperature14 °C
RPM3500 RPM
Termination2 Wire Leads
Dimensions
Height47.76 mm
Length51.11 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB5115-12LB.

Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant