Orion ODB22071-24HB10A

DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 580CFM 68dB 220 X 71mm Tachometer

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion ODB22071-24HB10A.

Electro Sonic
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Inventory History

3 month trend:
-37.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB22071-24HB10A.

Descriptions

Descriptions of Orion ODB22071-24HB10A provided by its distributors.

DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 580CFM 68dB 220 X 71mm Tachometer
Orion Fans ODB22071-24HB10A DC Motorized Impeller, 24V, 220x71mm, ODB22071 Series
DC Fan, Square,24V,4.4A,105.6W,3150RPM,618CFM,68dB,220x71,W/PWM-Tach | Orion Fans ODB22071-24HB10A
Fan Blower, 220Mm X 71Mm, 105.6W, 24Vdc; Blower Type:Motorized Impeller; Supply Voltage:24Vdc; Voltage Type:Dc; Fan Frame Size:220Mm; External Depth:71Mm; Air Flow - Cfm:580Cfm; Air Flow - M3/Min:-; Noise Rating:68Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans ODB22071-24HB10A
DC Motorized Impeller - 24V 220 x 71mm
FAN IMP MTRZD 221.5X71MM 24VDC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB22071-24HB10A.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion ODB22071-24HB10A.

Electro Sonic
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago