Orion ODB182-24HB

182 mm x 171 mm x 82 mm Blower Fan 24 VDC Ball Bearing 136CFM 64dBA 12" Wires
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWire
Weight1.133981 kg
Technical
Airflow136 CFM
Bearing TypeBall
Current Rating2.2 A
Max Operating Temperature158 °C
Min Operating Temperature14 °C
RPM2000 RPM
Termination2 Wire Leads
Dimensions
Height182.1 mm
Width82 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB182-24HB.

Orion
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+32.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB182-24HB.

Related Parts

Descriptions

Descriptions of Orion ODB182-24HB provided by its distributors.

182 mm x 171 mm x 82 mm Blower Fan 24 VDC Ball Bearing 136CFM 64dBA 12" Wires
DC Blower Centrifugal Ball Bearing 24V 12V to 27V 136CFM 63dB 171 X 182.1 X 82mm High Speed
DC Blower - 24V 182 x 171 x 82mm
DC Blower - 24V 182mm x 171mm x 82mm 52.8W 2000RPM 136CFM 63dB
FAN BLOWER 171X82MM 24VDC WIRE
DC BLOWER 182X171X82 24V BALL, 136cfm

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
MountWire
Weight1.133981 kg
Technical
Airflow136 CFM
Bearing TypeBall
Current Rating2.2 A
Max Operating Temperature158 °C
Min Operating Temperature14 °C
RPM2000 RPM
Termination2 Wire Leads
Dimensions
Height182.1 mm
Width82 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB182-24HB.

Orion
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant