Orion ODB1232-48MB

DC Blower, 120X32mm, 48V, Ball Bearing, 28CFM | Orion Fans ODB1232-48MB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWire
Technical
Airflow28 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Min Operating Temperature-4 °C
RPM2300 RPM
Termination2 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB1232-48MB.

Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB1232-48MB.

Related Parts

Descriptions

Descriptions of Orion ODB1232-48MB provided by its distributors.

DC Blower,120X32mm,48V, Ball Bearing,28CFM | Orion Fans ODB1232-48MB
DC Blower - 48V 120mm x 32mm 7.2W 1600RPM 25CFM 45dB
FAN BLOWER 120X32MM 48VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
MountWire
Technical
Airflow28 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Min Operating Temperature-4 °C
RPM2300 RPM
Termination2 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB1232-48MB.

Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant