Orion ODB1232-12LB

120 mm x 120 mm x 32 mm Blower Fan 12 VDC Ball Bearing 23.7CFM 49.8dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWire
Technical
Airflow25 CFM
Bearing TypeBall
Current Rating410 mA
Max Operating Temperature158 °C
Min Operating Temperature-4 °C
RPM2100 RPM
Termination2 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB1232-12LB.

Master Electronics
Datasheet1 page15 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB1232-12LB.

Related Parts

Descriptions

Descriptions of Orion ODB1232-12LB provided by its distributors.

120 mm x 120 mm x 32 mm Blower Fan 12 VDC Ball Bearing 23.7CFM 49.8dBA 12" Wires
DC Blower - 12V 120mm x 32mm 6W 2300RPM 29CFM 49dB
FAN BLOWER 120X32MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
MountWire
Technical
Airflow25 CFM
Bearing TypeBall
Current Rating410 mA
Max Operating Temperature158 °C
Min Operating Temperature-4 °C
RPM2100 RPM
Termination2 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion ODB1232-12LB.

Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant