Orion OD9238-24LBIP68

92 mm x 92 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 78CFM 50dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD9238-24LBIP68.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9238-24LBIP68.

Descriptions

Descriptions of Orion OD9238-24LBIP68 provided by its distributors.

92 mm x 92 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 78CFM 50dBA 12" Wires
DC Fan, IP68, 24V, 78CFM, 50db, 3500RPM, 92x92x38mm, OD8032 IP68 Series | Orion Fans OD9238-24LBIP68
DC Fan - 24V 92 x 92 x 38mm - IP68
Axial Fan, Ball Bearing, 92Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:78Cfm; Noise Rating:50.2Dba; Power Rating:4.8W; Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD9238-24LBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD9238-24LBIP68.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago