Orion OD9238-12MB-VXC

DC Fan, 12V, 0.9A, 92x92x38mm, 118CFM, 55dBA, 11W, 4800RPM, Wire Leads | Orion Fans OD9238-12MB-VXC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow118 CFM
Bearing TypeBall
Current Rating900 mA
Max Operating Temperature158 °C
Max Power Dissipation11 W
Min Operating Temperature14 °C
RPM4800 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height92.5 mm
Length92.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9238-12MB-VXC.

Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9238-12MB-VXC.

Related Parts

Descriptions

Descriptions of Orion OD9238-12MB-VXC provided by its distributors.

DC Fan, 12V, 0.9A, 92x92x38mm, 118CFM, 55dBA, 11W, 4800RPM, Wire Leads | Orion Fans OD9238-12MB-VXC
FAN AXIAL 92.5X38MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow118 CFM
Bearing TypeBall
Current Rating900 mA
Max Operating Temperature158 °C
Max Power Dissipation11 W
Min Operating Temperature14 °C
RPM4800 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height92.5 mm
Length92.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9238-12MB-VXC.

Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant