Orion OD9238-12MB

92 mm x 92 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 89CFM 53.7dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight210.013267 g
Technical
Airflow90 CFM
Bearing TypeBall
Current Rating450 mA
Max Operating Temperature158 °C
Max Power Dissipation12 W
Min Operating Temperature14 °C
RPM3600 RPM
Termination2 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9238-12MB.

Master Electronics
Datasheet4 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9238-12MB.

Descriptions

Descriptions of Orion OD9238-12MB provided by its distributors.

92 mm x 92 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 89CFM 53.7dBA 12" Wires
DC Fan, Square,92x92x38mm, 12VDC, Wire Leads | Orion Fans OD9238-12MB
FAN AXIAL 92.5X38MM 12VDC WIRE
Axial Fan, Ball Bearing, 92Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:89Cfm; Noise Rating:53.7Dba; Power Rating:9.7W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD9238-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight210.013267 g
Technical
Airflow90 CFM
Bearing TypeBall
Current Rating450 mA
Max Operating Temperature158 °C
Max Power Dissipation12 W
Min Operating Temperature14 °C
RPM3600 RPM
Termination2 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9238-12MB.

Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant