Orion OD9238-12HHBXC10A

Orion Fans OD9238-12HHBXC10A DC Fan, 12V, 174CFM, 92x92x38mm, OD9238-XC Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for Orion OD9238-12HHBXC10A.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago

Inventory History

3 month trend:
-1.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9238-12HHBXC10A.

Descriptions

Descriptions of Orion OD9238-12HHBXC10A provided by its distributors.

Orion Fans OD9238-12HHBXC10A DC Fan, 12V, 174CFM, 92x92x38mm, OD9238-XC Series
DC Fan,Square, 12V,8000RPM,Wire Leads | Orion Fans OD9238-12HHBXC10A
92 mm x 92 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 174CFM 68dBA 12" Wires Tach Output and PWM
DC Fan - 12V 92 x 92 x 38mm - XC
Axial Fan, Ball Bearing, 92Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:174Cfm; Noise Rating:68Db; Power Rating:42W; Rated Speed:8000Rpmrohs Compliant: Yes |Orion Fans OD9238-12HHBXC10A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial

Documents

Download datasheets and manufacturer documentation for Orion OD9238-12HHBXC10A.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago

Compliance

Environmental Classification
RoHSNon-Compliant