Orion OD9225-24HB01A

92 mm x 92 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 60.2CFM 38dBA 12" Wires Tach Output

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow53 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption3.6 W
Power Rating180 mW
RPM2900 RPM
Termination3 Wire Leads
Dimensions
Depth25 mm
Height92.5 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-8.74%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-24HB01A.

Related Parts

Descriptions

Descriptions of Orion OD9225-24HB01A provided by its distributors.

92 mm x 92 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 60.2CFM 38dBA 12" Wires Tach Output
DC Fan, Square, 24V,0.15A,92x92x25mm,53CFM,35dBA, 2900RPM, Wire Leads | Orion Fans OD9225-24HB01A
Fans & Blowers Fan 92x25 24VDC Ball Wire OpenColl Tach, 50cfm
FAN DC 92X25 24V BALL W/OC TAC
FAN AXIAL 92.5X25MM 24VDC WIRE
Axial Fan, Ball Bearing, 92Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:60Cfm; Noise Rating:38.5Db; Power Rating:-; Rated Speed:3325Rpm Rohs Compliant: Yes |Orion Fans OD9225-24HB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9225-24HB-01A

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow53 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption3.6 W
Power Rating180 mW
RPM2900 RPM
Termination3 Wire Leads
Dimensions
Depth25 mm
Height92.5 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant