Orion OD9225-12HSS

DC Fan Sleeve Bearing 12V 0.25A 2.9W 2900RPM 52CFM 35dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow52 CFM
Bearing TypeSleeve
Current Rating250 mA
Max Operating Temperature158 °C
Max Power Dissipation2.9 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption2.9 W
Power Rating2.2 W
RPM2900 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height92.5 mm
Length92.5 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-12HSS.

Future Electronics
Datasheet1 page12 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-9.64%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-12HSS.

Related Parts

Descriptions

Descriptions of Orion OD9225-12HSS provided by its distributors.

DC Fan Sleeve Bearing 12V 0.25A 2.9W 2900RPM 52CFM 35dB Flange Mount
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
DC Fan, Square, 12V,92x92x25mm,52CFM,35dBA, 2.9W, 2900RPM, Wire Leads | Orion Fans OD9225-12HSS
Axial Fan, 52Cfm, 35Db, 2.9W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:52Cfm; Noise Rating:35Dba; Power Rating:2.9W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD9225-12HSS
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 35 / Nominal Voltage V = 12 / Current Rating Max. mA = 250 / Width mm = 92 / Depth mm = 25 / Height mm = 92 / AC or DC Operation = DC / Flow Rate m³/h = 88.3 / Bearing Type = Sleeve / Fan Speed min-1 = 2900

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9225-12HSS.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow52 CFM
Bearing TypeSleeve
Current Rating250 mA
Max Operating Temperature158 °C
Max Power Dissipation2.9 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption2.9 W
Power Rating2.2 W
RPM2900 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height92.5 mm
Length92.5 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-12HSS.

Future Electronics
Datasheet1 page12 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant