Orion OD9225-12HBXE

DC Fans DC Fan, Vaneaxial, 92x92x25mm, 12VDC, 93.8CFM, 8.4W, 53dBA, Ball, 2 Wire
Datasheet

Price and Stock

Documents

Download datasheets and manufacturer documentation for Orion OD9225-12HBXE.

Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.69%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-12HBXE.

Descriptions

Descriptions of Orion OD9225-12HBXE provided by its distributors.

DC Fans DC Fan, Vaneaxial, 92x92x25mm, 12VDC, 93.8CFM, 8.4W, 53dBA, Ball, 2 Wire
92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 93.8CFM 53dBA 12" Wires
DC Fan, 12V, 92 x 92 x 25mm, Vane Axial, XE Series | Orion Fans OD9225-12HBXE
直流风扇, 球形, 92MM, 5000RPM, 12V, 0.7A;
FAN AXIAL 92X25.5MM 12VDC WIRE
Dc Fan, Ball, 92Mm, 5000Rpm, 12V, 0.7A; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:93.8Cfm; Noise Rating:53Dba; Power Rating:8.4W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD9225-12HBXE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Documents

Download datasheets and manufacturer documentation for Orion OD9225-12HBXE.

Electro Sonic
Datasheet1 page0 years ago