Orion OD8038-48MB-VXC

OD8038 Series 5600 RPM 80 x 80 x 38 mm 89 CFM 48 V Dual Ball Bearing DC Fan
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow89 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Max Power Dissipation10 W
Min Operating Temperature14 °C
RPM5600 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-48MB-VXC.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet1 page8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-48MB-VXC.

Related Parts

Descriptions

Descriptions of Orion OD8038-48MB-VXC provided by its distributors.

OD8038 Series 5600 RPM 80 x 80 x 38 mm 89 CFM 48 V Dual Ball Bearing DC Fan
DC Fan, 48V, 0.2A, 80x80x38mm, 89CFM, 54dBA, 10W, 5600RPM, Wire Leads | Orion Fans OD8038-48MB-VXC
FAN AXIAL 80X38MM 48VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow89 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Max Power Dissipation10 W
Min Operating Temperature14 °C
RPM5600 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-48MB-VXC.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant