Orion OD8038-48HBXE10A

DC Fan, High Performance, 80mm x 80mm x 38mm, 48VDC, Dual Ball, 1.5A, 13250RPM, 135CFM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight219.085115 g
Technical
Airflow141.2 CFM
Bearing TypeBall
Current Rating1.14 A
Max Operating Temperature158 °C
Max Power Dissipation55 W
Min Operating Temperature14 °C
RPM13500 RPM
TerminationWire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-48HBXE10A.

Electro Sonic
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Future Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-48HBXE10A.

Related Parts

Descriptions

Descriptions of Orion OD8038-48HBXE10A provided by its distributors.

DC Fan, High Performance, 80mm x 80mm x 38mm, 48VDC, Dual Ball, 1.5A, 13250RPM, 135CFM
Orion Fans OD8038-48HBXE10A DC Fan, 48, 135CFM, 80x80x38mm, OD8038-XE Series
Axial Fan, Ball Bearing, 80Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:132Cfm; Noise Rating:73Db; Power Rating:70W; Current Rating:1.5Arohs Compliant: Yes |Orion Fans OD8038-48HBXE10A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Weight219.085115 g
Technical
Airflow141.2 CFM
Bearing TypeBall
Current Rating1.14 A
Max Operating Temperature158 °C
Max Power Dissipation55 W
Min Operating Temperature14 °C
RPM13500 RPM
TerminationWire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-48HBXE10A.

Electro Sonic
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant