Orion OD8038-24MB

80 mm x 80 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 46CFM 36dBA 12" Wires
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow46 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation4.3 W
Min Operating Temperature14 °C
RPM3000 RPM
Termination2 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-24MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-24MB.

Related Parts

Descriptions

Descriptions of Orion OD8038-24MB provided by its distributors.

80 mm x 80 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 46CFM 36dBA 12" Wires
DC Fan, Square,80x80x38mm, 24V, Ball Bearing,46CFM | Orion Fans OD8038-24MB
Axial Fan, Ball Bearing, 80Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:60Cfm; Noise Rating:45.6Dba; Power Rating:6W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8038-24MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow46 CFM
Bearing TypeBall
Current Rating100 mA
Max Operating Temperature158 °C
Max Power Dissipation4.3 W
Min Operating Temperature14 °C
RPM3000 RPM
Termination2 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-24MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant