Orion OD8038-12LBIP68

80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 50CFM 41dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD8038-12LBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-12LBIP68.

Descriptions

Descriptions of Orion OD8038-12LBIP68 provided by its distributors.

80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 50CFM 41dBA 12" Wires
DC Fan, IP68, 12V,50CFM, 41db, 3500RPM, 80x80x38mm, OD8032 IP68 Series | Orion Fans OD8038-12LBIP68
DC Fan - 12V 80 x 80 x 38mm - IP68
DC FAN 12VDC 80X80X38MM IP68 60CFM
Axial Fan, Ball Bearing, 80Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:50Cfm; Noise Rating:41.3Dba; Power Rating:3.6W; Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD8038-12LBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD8038-12LBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago