Orion OD8038-12LB-VXC

DC Fan, 12V, 0.5A, 80x80x38mm, 76CFM, 51dBA, 6W, 4900RPM, Wire Leads | Orion Fans OD8038-12LB-VXC
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow76 CFM
Bearing TypeBall
Current Rating500 mA
Max Operating Temperature158 °C
Max Power Dissipation6 W
Min Operating Temperature14 °C
Power Rating6 W
RPM4900 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height80 mm
Length80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-12LB-VXC.

Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-12LB-VXC.

Related Parts

Descriptions

Descriptions of Orion OD8038-12LB-VXC provided by its distributors.

DC Fan, 12V, 0.5A, 80x80x38mm, 76CFM, 51dBA, 6W, 4900RPM, Wire Leads | Orion Fans OD8038-12LB-VXC
FAN DC 80x38 12V 76cfm
FAN AXIAL 80X38MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow76 CFM
Bearing TypeBall
Current Rating500 mA
Max Operating Temperature158 °C
Max Power Dissipation6 W
Min Operating Temperature14 °C
Power Rating6 W
RPM4900 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height80 mm
Length80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-12LB-VXC.

Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant