Orion OD8038-12HBVXC

AXIAL FAN, BALL, 99CFM, 57DB, 14W, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square;
In Stock

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion OD8038-12HBVXC.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-1.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-12HBVXC.

Related Parts

Descriptions

Descriptions of Orion OD8038-12HBVXC provided by its distributors.

AXIAL FAN, BALL, 99CFM, 57DB, 14W, 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 89CFM 62.5dBA 12" Wires
Orion Fans OD8038-12HBVXC DC Fan, 12V, 99CFM, 80x80x38mm, OD8038-VXC Series
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 57 / Nominal Voltage V = 12 / Current Rating Max. A = 1.2 / Width mm = 80 / Depth mm = 38 / Height mm = 80 / AC or DC Operation = DC / Flow Rate m³/h = 168.2 / Bearing Type = Ball / Fan Speed min-1 = 6300

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8038-12HBVXC.

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion OD8038-12HBVXC.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago