Orion OD8032-48HB

AXIAL FAN, BALL, 50CFM, 42DB, 0.07A, 48V; Supply Voltage VDC: 48V; Fan Frame Type: Square;

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow50 CFM
Bearing TypeBall
Current Rating160 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating160 mW
RPM3800 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height80.5 mm
Length80 mm
Thickness32 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8032-48HB.

Future Electronics
Datasheet5 pages8 years ago
Orion
Datasheet1 page11 years ago
Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+456%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-48HB.

Related Parts

Descriptions

Descriptions of Orion OD8032-48HB provided by its distributors.

AXIAL FAN, BALL, 50CFM, 42DB, 0.07A, 48V; Supply Voltage VDC:48V; Fan Frame Type:Square;
DC Fan, Square,48V,0.16A,80x80x32mm,50CFM,40dBA,3800RPM, Wire Leads | Orion Fans OD8032-48HB
DC Fan Axial Ball Bearing 48V 24V to 56V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
80 mm x 80 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 50CFM 40.1dBA 12" Wires

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8032-48HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow50 CFM
Bearing TypeBall
Current Rating160 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Power Rating160 mW
RPM3800 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height80.5 mm
Length80 mm
Thickness32 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8032-48HB.

Future Electronics
Datasheet5 pages8 years ago
Orion
Datasheet1 page11 years ago
Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant