Orion OD8032-24HHB02A

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 60CFM 45.2dBA 12" Wires Alarm Output
In Stock

Price and Stock

Technical Specifications

Physical
Weight107.954984 g
Technical
Airflow55.4 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation4.32 W
Min Operating Temperature14 °C
RPM4200 RPM
Termination3 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HHB02A.

Orion
Datasheet5 pages8 years ago
Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-20.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-24HHB02A.

Descriptions

Descriptions of Orion OD8032-24HHB02A provided by its distributors.

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 60CFM 45.2dBA 12" Wires Alarm Output
DC Fan Axial Ball Bearing 24V 17V to 26.4V 55.5CFM 44dB 80 X 80 X 32mm High Speed
Orion Fans OD8032-24HHB02A DC Fan, 24V, 55.5CFM, 80x80x32mm, OD8032 Series
DC FAN, BALL, 80MM, 4200RPM, 24V ROHS COMPLIANT: YES
FAN DC 80X32 24V BALL,W/Alarm Output, 55.5cfm

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight107.954984 g
Technical
Airflow55.4 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation4.32 W
Min Operating Temperature14 °C
RPM4200 RPM
Termination3 Wire Leads
Dimensions
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HHB02A.

Orion
Datasheet5 pages8 years ago
Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant