Orion OD8032-24HHB

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 55.5CFM 44dBA 12" Wires
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight107.954984 g
Technical
Airflow55.4 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation4.32 W
Min Operating Temperature14 °C
RPM4200 RPM
Termination2 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HHB.

Orion
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-46.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-24HHB.

Descriptions

Descriptions of Orion OD8032-24HHB provided by its distributors.

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 55.5CFM 44dBA 12" Wires
Orion Fans OD8032-24HHB DC Fan, 24V, 55.5CFM, 80x80x32mm, OD8032 Series
Fan;Axial; 80x32mm; 24VDC; wire | Orion Fans OD8032-24HHB
Axial Fan, Ball Bearing, 80Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:55.5Cfm; Noise Rating:44Db; Power Rating:4.32W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD8032-24HHB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight107.954984 g
Technical
Airflow55.4 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation4.32 W
Min Operating Temperature14 °C
RPM4200 RPM
Termination2 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HHB.

Orion
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant