Orion OD8032-24HBIP68

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 77CFM 50dBA 12" Wires IP68
In Stock

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HBIP68.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-3.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-24HBIP68.

Descriptions

Descriptions of Orion OD8032-24HBIP68 provided by its distributors.

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 77CFM 50dBA 12" Wires IP68
DC Fan, IP68, 24V, 77CFM, 50db, 6000RPM, 80x80x32mm, OD8032 IP68 Series | Orion Fans OD8032-24HBIP68
DC Fan - 24V 80 x 80 x 32mm - IP68
DC FAN 24VDC 80X80X32MM IP68 77CFM
Axial Fan, Ball, 77Cfm, 50Db, 7.8W, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:77Cfm; Noise Rating:50Dba; Power Rating:7.8W; Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD8032-24HBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8032-24HBIP68.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD8032-24HBIP68.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page8 years ago