Orion OD8032-12HBIP69K

80 mm x 80 mm x 32 mm Tube Axial Fan 12 VDC Ball Bearing 77CFM 50dBA 12" Wires IP69K
Datasheet

Documents

Download datasheets and manufacturer documentation for Orion OD8032-12HBIP69K.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-8.97%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-12HBIP69K.

Descriptions

Descriptions of Orion OD8032-12HBIP69K provided by its distributors.

80 mm x 80 mm x 32 mm Tube Axial Fan 12 VDC Ball Bearing 77CFM 50dBA 12" Wires IP69K
DC Fan, IP69K, 80x80x32mm, 12VDC, Dual Ball, 0.65A, 6000RPM, 77CFM, Leadwire | Orion Fans OD8032-12HBIP69K
轴流风扇, DC, 滚珠轴承, 77CFM, 0.65A, 12V;
Dc Axial Fan, Ball, 77Cfm, 0.65A, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:77Cfm; Noise Rating:50Db; Power Rating:7.8W; Ip Rating:Ip69K Rohs Compliant: Yes |Orion Fans OD8032-12HBIP69K

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Documents

Download datasheets and manufacturer documentation for Orion OD8032-12HBIP69K.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago