Orion OD8032-12HBIP68

DC Fan Axial Ball Bearing 12V 10V to 13.8V 76.6CFM 50.1dB 80 X 80 X 32mm High Speed

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD8032-12HBIP68.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Orion
Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-12HBIP68.

Descriptions

Descriptions of Orion OD8032-12HBIP68 provided by its distributors.

DC Fan Axial Ball Bearing 12V 10V to 13.8V 76.6CFM 50.1dB 80 X 80 X 32mm High Speed
80 mm x 80 mm x 32 mm Tube Axial Fan 12 VDC Ball Bearing 77CFM 50dBA 12" Wires IP68
AXIAL FAN, BALL, 77CFM, 50DB, 7.8W, 12V; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 80mm; External Depth: 32mm; Bearing Type: Ball Bearing; Air Flow - CFM: 77CFM; Noise Rating: 50dBA; P 89AH2621

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8032-12HBIP68.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD8032-12HBIP68.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Orion
Datasheet1 page8 years ago