Orion OD8025-12MB

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 31.7CFM 28dBA 12" Wires

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow31 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation1.45 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
PackagingBox
Power Consumption1.45 W
Power Rating150 mW
RPM2500 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height80 mm
Length80 mm
Thickness25 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8025-12MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+27.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8025-12MB.

Related Parts

Descriptions

Descriptions of Orion OD8025-12MB provided by its distributors.

80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 31.7CFM 28dBA 12" Wires
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Axial Fan, 31Cfm, 28Db, 12Vdc, 80X25Mm; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:31Cfm; Noise Rating:28Dba; Power Rating:960Mw; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD8025-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-12MB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow31 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation1.45 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
PackagingBox
Power Consumption1.45 W
Power Rating150 mW
RPM2500 RPM
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height80 mm
Length80 mm
Thickness25 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8025-12MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page8 years ago
Datasheet1 page18 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant