Orion OD8025-05LB

DC Fan, 80x80x25mm, Dual Ball Bearing, 5VDC, 0.15A, 1800RPM, 22CFM, Leadwire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountWire
Technical
Airflow22 CFM
Bearing TypeBall
PackagingBulk
Power Rating150 mW
TerminationWire Leads
Dimensions
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8025-05LB.

Orion
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+15.24%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8025-05LB.

Related Parts

Descriptions

Descriptions of Orion OD8025-05LB provided by its distributors.

DC Fan, 80x80x25mm, Dual Ball Bearing, 5VDC, 0.15A, 1800RPM, 22CFM, Leadwire
DC Fan, 80mm x 80mm x 25mm, Dual Ball Bearing, 5VDC, 0.2A, 2185RPM, 29CFM, Leadwire
80 mm x 80 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 29CFM 27dBA 12" Wires
Axial Fan, Ball Bearing, 80Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:29Cfm; Noise Rating:27Dba; Power Rating:1W; Rated Speed:2185Rpm Rohs Compliant: Yes |Orion Fans OD8025-05LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialPlastic
MountWire
Technical
Airflow22 CFM
Bearing TypeBall
PackagingBulk
Power Rating150 mW
TerminationWire Leads
Dimensions
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8025-05LB.

Orion
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant