Orion OD8020-24MB

DC Fan, 24V, 80x80x20mm, Dual Ball, 0.1A, 2800RPM, 32CFM, 29dB | Orion Fans OD8020-24MB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8020-24MB.

RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8020-24MB.

Descriptions

Descriptions of Orion OD8020-24MB provided by its distributors.

DC Fan, 24V, 80x80x20mm, Dual Ball, 0.1A, 2800RPM, 32CFM, 29dB | Orion Fans OD8020-24MB
80 mm x 80 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 29dBA 12" Wires
Axial Fan, Ball Bearing, 80Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:32Cfm; Noise Rating:29Db; Power Rating:2.4W; Rated Speed:2800Rpmrohs Compliant: Yes |Orion Fans OD8020-24MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8020-24MB.

RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant