Orion OD8020-12HB

DC Fan, 12V, 80x80x20mm, Dual Ball, 0.18A, 3400RPM, 40CFM, 36dB | Orion Fans OD8020-12HB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8020-12HB.

RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8020-12HB.

Descriptions

Descriptions of Orion OD8020-12HB provided by its distributors.

DC Fan, 12V, 80x80x20mm, Dual Ball, 0.18A, 3400RPM, 40CFM, 36dB | Orion Fans OD8020-12HB
80 mm x 80 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 40CFM 36dBA 12" Wires
Axial Fan, Ball Bearing, 80Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:40Cfm; Noise Rating:36Db; Power Rating:2.2W; Rated Speed:3400Rpmrohs Compliant: Yes |Orion Fans OD8020-12HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8020-12HB.

RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant