Orion OD8015-12LB

Fan; DC; 80X15mm; 12V; Ball; 20CFM | Orion Fans OD8015-12LB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Bearing TypeBall
Operating Supply Voltage12 V
Power Consumption1.1 W
Termination2 Wire Leads
Dimensions
Depth15 mm
Height80 mm
Length80 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8015-12LB.

Orion
Datasheet6 pages8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet6 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8015-12LB.

Descriptions

Descriptions of Orion OD8015-12LB provided by its distributors.

Fan;DC;80X15mm;12V;Ball;20CFM | Orion Fans OD8015-12LB
DC Fan - 12V 80 x 80 x 15mm
FAN AXIAL 80X15MM 12VDC WIRE
12 VDC Fan 10 - 30 CFM
Axial Fan, Ball Bearing, 80Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:20Cfm; Noise Rating:20Db; Power Rating:-; Rated Speed:2000Rpm Rohs Compliant: Yes |Orion Fans OD8015-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Bearing TypeBall
Operating Supply Voltage12 V
Power Consumption1.1 W
Termination2 Wire Leads
Dimensions
Depth15 mm
Height80 mm
Length80 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8015-12LB.

Orion
Datasheet6 pages8 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet6 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant