Orion OD7025-12HBXC01A

70 mm x 70 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 57CFM 54.3dBA 12" Wires Tach

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight89.811289 g
Technical
Airflow60 CFM
Bearing TypeBall
Current Rating800 mA
Max Operating Temperature158 °C
Max Power Dissipation9.6 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination3 Wire Leads
Dimensions
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD7025-12HBXC01A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-8.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD7025-12HBXC01A.

Related Parts

Descriptions

Descriptions of Orion OD7025-12HBXC01A provided by its distributors.

70 mm x 70 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 57CFM 54.3dBA 12" Wires Tach
DC Fan, Square, 12V,9.6W,6000RPM, Wire Leads | Orion Fans OD7025-12HBXC01A
Axial Fan, 57Cfm, 52.3Db, 9.6W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:70Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:57Cfm; Noise Rating:52.3Dba; Power Rating:9.6W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD7025-12HBXC01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD7025-12HBXC01A.

Technical Specifications

Physical
Weight89.811289 g
Technical
Airflow60 CFM
Bearing TypeBall
Current Rating800 mA
Max Operating Temperature158 °C
Max Power Dissipation9.6 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination3 Wire Leads
Dimensions
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD7025-12HBXC01A.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant