Orion OD6025-60LB

AXIAL FAN, BALL, 26CFM, 37DB, 0.2A, 60V; ; 60V; Supply Voltage VDC: 60V; Fan Frame Type: Square;

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MountFlanges
Technical
Airflow26 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Operating Supply Voltage60 V
RPM5000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating60 V
Dimensions
Depth25 mm
Height60 mm
Length60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-60LB.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+1054%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6025-60LB.

Related Parts

Descriptions

Descriptions of Orion OD6025-60LB provided by its distributors.

AXIAL FAN, BALL, 26CFM, 37DB, 0.2A, 60V;; 60V; Supply Voltage VDC:60V; Fan Frame Type:Square;
60 mm x 60 mm x 25 mm Tube Axial Fan 60 VDC Ball Bearing 26CFM 37dBA 12" Wires
DC Fan Ball Bearing 60V 0.2A 5000RPM 26CFM 37dB Flange Mount
DC Fan, Square,60x60x25mm,60V, Ball Bearing, 26CFM | Orion Fans OD6025-60LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-60LB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MountFlanges
Technical
Airflow26 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Operating Supply Voltage60 V
RPM5000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating60 V
Dimensions
Depth25 mm
Height60 mm
Length60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-60LB.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant