Orion OD6025-24HBIP68

60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires IP68

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD6025-24HBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago

Inventory History

3 month trend:
-7.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6025-24HBIP68.

Descriptions

Descriptions of Orion OD6025-24HBIP68 provided by its distributors.

60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires IP68
DC Fan Axial Ball Bearing 24V 15V to 26V 25CFM 30dB 60 X 60 X 25mm High Speed
Axial Fan, Ball, 25Cfm, 30Db, 2.8W, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:25Cfm; Noise Rating:30Dba; Power Rating:2.8W; Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD6025-24HBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-24HBIP68.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD6025-24HBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago