Orion OD6025-24HB01A

60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Weight68.999989 g
Technical
Airflow24 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation3.5 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption3.5 W
RPM4500 RPM
Termination3 Wire Leads
Voltage Rating24 V
Dimensions
Depth25 mm
Height60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-4.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6025-24HB01A.

Related Parts

Descriptions

Descriptions of Orion OD6025-24HB01A provided by its distributors.

60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach
Orion Fans OD6025-24HB01A DC Fan, 24V, 25CFM, 60x60x25mm, OD6025 Series
OD6025 Series 4500 RPM 60 x 60 x 25 mm 24 CFM 24 V Ball Bearing DC Fan
FAN DC 60X25 24V BALL W/OC TACH, 25cfm

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-24HB-01A

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Weight68.999989 g
Technical
Airflow24 CFM
Bearing TypeBall
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation3.5 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption3.5 W
RPM4500 RPM
Termination3 Wire Leads
Voltage Rating24 V
Dimensions
Depth25 mm
Height60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-24HB01A.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant