Orion OD6025-12HSS

DC Fan Sleeve Bearing 12V 0.23A 2.8W 4600RPM 25CFM 35dB Flange Mount

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight68.999989 g
Technical
Airflow25 CFM
Bearing TypeSleeve
Current Rating230 mA
Max Operating Temperature158 °C
Max Power Dissipation2.8 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption2.8 W
Power Rating2.8 W
RPM4600 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height60 mm
Length60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-12HSS.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-11.54%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6025-12HSS.

Related Parts

Descriptions

Descriptions of Orion OD6025-12HSS provided by its distributors.

DC Fan Sleeve Bearing 12V 0.23A 2.8W 4600RPM 25CFM 35dB Flange Mount
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
DC Fan, Square, 12V,60x60x25mm, 25CFM,35dBA, 2.8W,4600RPM, Wire Leads | Orion Fans OD6025-12HSS
DC Fans DC Fan, 60x60x25mm, 12VDC, 23CFM, 0.23A, 33dBA, 4500RPM, Sealed Sleeve,
Orion Fans OD6025-12HSS DC Fan, 12V, 23CFM, 60x60x25mm, OD6025-SS Series
Axial Fan, 23Cfm, 33Db, 2.8W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:23Cfm; Noise Rating:33Dba; Power Rating:2.8W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD6025-12HSS
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 33 / Nominal Voltage V = 12 / Current Rating Max. mA = 230 / Width mm = 60 / Depth mm = 25 / Height mm = 60 / AC or DC Operation = DC / Flow Rate m³/h = 39.1 / Bearing Type = Sleeve / Fan Speed min-1 = 4500

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-12HSS.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight68.999989 g
Technical
Airflow25 CFM
Bearing TypeSleeve
Current Rating230 mA
Max Operating Temperature158 °C
Max Power Dissipation2.8 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption2.8 W
Power Rating2.8 W
RPM4600 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height60 mm
Length60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-12HSS.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant