Orion OD6025-12HHBIP68

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 32CFM 32dBA 12" Wires IP68

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD6025-12HHBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6025-12HHBIP68.

Descriptions

Descriptions of Orion OD6025-12HHBIP68 provided by its distributors.

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 32CFM 32dBA 12" Wires IP68
DC Fan, IP68, 12V,32CFM, 32db, 4400RPM, 60x60x25mm, OD8032 IP68 Series | Orion Fans OD6025-12HHBIP68
DC Fan - 12V 60 x 60 x 25mm - IP68
DC FAN 12VDC 60X60X25MM IP68 32CFM
Axial Fan, Ball Bearing, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:32Cfm; Noise Rating:32Dba; Power Rating:1.8W; Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD6025-12HHBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD6025-12HHBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago