Orion OD6025-05HB

60 mm x 60 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 25CFM 30.2dBA 12" Wires

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight68.999989 g
Technical
Airflow20 CFM
Bearing TypeBall
Current Rating280 mA
Frequency833 MHz
Max Operating Temperature158 °C
Max Power Dissipation1.4 W
Min Operating Temperature14 °C
PackagingBox
Power Rating1.4 W
RPM4000 RPM
Termination2 Wire Leads
Voltage Rating5 V
Dimensions
Height60 mm
Length60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-05HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-15.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6025-05HB.

Related Parts

Descriptions

Descriptions of Orion OD6025-05HB provided by its distributors.

60 mm x 60 mm x 25 mm Tube Axial Fan 5 VDC Ball Bearing 25CFM 30.2dBA 12" Wires
Orion Fans OD6025-05HB DC Fan, 5, 23CFM, 60x60x25mm, OD6025 Series
OD6025 Series 4000 RPM 60 x 60 x 25 mm 20 CFM 5 V Ball Bearing DC Fan
Axial Fan, 23Cfm, 33Db, 5Vdc, 60X25Mm; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:23Cfm; Noise Rating:33Dba; Power Rating:1.8W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD6025-05HB
DC Fan, Square,5V,0.32A,60x60x25mm, 20CFM,30dBA, 1.4W,4000RPM, Wire Leads | Orion Fans OD6025-05HB
Fans & Blowers Fan 60x25 5VDC Ball Wire 20cfm 26dBA
FAN AXIAL 60X25MM BALL 5VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-05HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Weight68.999989 g
Technical
Airflow20 CFM
Bearing TypeBall
Current Rating280 mA
Frequency833 MHz
Max Operating Temperature158 °C
Max Power Dissipation1.4 W
Min Operating Temperature14 °C
PackagingBox
Power Rating1.4 W
RPM4000 RPM
Termination2 Wire Leads
Voltage Rating5 V
Dimensions
Height60 mm
Length60 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6025-05HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant