Orion OD6020-24HB

AXIAL FAN, BALL, 18CFM, 30DB, 0.09A, 24V; Supply Voltage VDC: 24V; Fan Frame Type: Square;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow18 CFM
Bearing TypeBall
Current Rating90 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating90 mW
RPM4500 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Height60 mm
Length60 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6020-24HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6020-24HB.

Related Parts

Descriptions

Descriptions of Orion OD6020-24HB provided by its distributors.

AXIAL FAN, BALL, 18CFM, 30DB, 0.09A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan, Square, 24V,60x60x20mm, 18CFM,30dBA,4500RPM, Wire Leads | Orion Fans OD6020-24HB
DC Fan Axial Ball Bearing 24V 15V to 26.4V 22.8CFM 33.4dB 60 X 60 X 20mm High Speed

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6020-24HB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow18 CFM
Bearing TypeBall
Current Rating90 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating90 mW
RPM4500 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Height60 mm
Length60 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6020-24HB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant