Orion OD6020-12MB

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 15CFM 26dB 60 X 60 X 20mm Middle Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow15 CFM
Bearing TypeBall
Power Rating130 mW
Termination2 Wire Leads
Dimensions
Height60 mm
Length60 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6020-12MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6020-12MB.

Related Parts

Descriptions

Descriptions of Orion OD6020-12MB provided by its distributors.

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 15CFM 26dB 60 X 60 X 20mm Middle Speed
60 mm x 60 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 17.4CFM 28.3dBA 12" Wires
DC Fan, Square,60x60x20mm, 12V, Ball Bearing, 15CFM | Orion Fans OD6020-12MB
Axial Fan, Ball Bearing, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:17.4Cfm; Noise Rating:28.3Dba; Power Rating:2.2W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6020-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow15 CFM
Bearing TypeBall
Power Rating130 mW
Termination2 Wire Leads
Dimensions
Height60 mm
Length60 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6020-12MB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant