Orion OD6015-12LB

AXIAL FAN, BALL, 12CFM, 25DB, 0.84W, 12V; Supply Voltage VDC: 12V; Fan Frame Type: Square;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Weight36.300005 g
Technical
Airflow12 CFM
Bearing TypeBall
Operating Supply Voltage12 V
Power Consumption1.1 W
Power Rating840 mW
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Depth15 mm
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-12LB.

Master Electronics
Datasheet1 page7 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
+102%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6015-12LB.

Related Parts

Descriptions

Descriptions of Orion OD6015-12LB provided by its distributors.

AXIAL FAN, BALL, 12CFM, 25DB, 0.84W, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
60 mm x 60 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 14.3CFM 27.2dBA 12" Wires
DC Fan, Square,60x60x15mm, 12V, Ball Bearing, 12CFM | Orion Fans OD6015-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6015-12LB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Weight36.300005 g
Technical
Airflow12 CFM
Bearing TypeBall
Operating Supply Voltage12 V
Power Consumption1.1 W
Power Rating840 mW
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Depth15 mm
Height60 mm
Length60 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-12LB.

Master Electronics
Datasheet1 page7 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant